892-110-556-201

Heilind Number:EDA892-110-556-201
Manufacturer:EDAC
Manufacturer Number:892-110-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-556-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature environments. With a current rating of 3 A, copper alloy contacts, and a pitch of .1 inches, it guarantees efficient power transfer. Boasting 2 rows and 110 positions, it offers ample connectivity options for your PCB assemblies. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.