892-110-556-202

Heilind Number:EDA892-110-556-202
Manufacturer:EDAC
Manufacturer Number:892-110-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-556-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. With a 3A amperage rating and copper alloy contacts, it delivers efficient power transmission. Its double-row design with 110 positions offers ample connectivity options, while a .1-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for board-to-board PCB connections, this connector guarantees a secure fit with straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for any electronic setup. Elevate your connectivity solutions with this top-of-the-line connector.