892-110-556-207

Heilind Number:EDA892-110-556-207
Manufacturer:EDAC
Manufacturer Number:892-110-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-556-207

Detailed Description

Upgrade your high-temp circuit connections with our Black High-Temperature Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Featuring 110 positions and a straight mount orientation, it ensures secure and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for rugged industrial applications. Trust in our connector for durable, high-performance connectivity solutions.