892-110-558-202

Heilind Number:EDA892-110-558-202
Manufacturer:EDAC
Manufacturer Number:892-110-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 110 positions on a .1-inch pitch and .2-inch row spacing, it offers seamless board-to-board connection with precise alignment. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in extreme conditions. Elevate your PCB design with this essential component for seamless and efficient electronic connections.