892-110-558-203

Heilind Number:EDA892-110-558-203
Manufacturer:EDAC
Manufacturer Number:892-110-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-558-203

Detailed Description

Introducing our high temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Boasting two rows with a pitch of .1 inches and a total of 110 positions, it allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.