892-110-558-208

Heilind Number:EDA892-110-558-208
Manufacturer:EDAC
Manufacturer Number:892-110-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a copper alloy contact material and a pitch of .1 inch, it offers reliable and efficient power transmission. Boasting a double-row configuration with 110 positions, it provides ample connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade to this advanced connector for seamless board-to-board connectivity in your projects.