892-110-559-201

Heilind Number:EDA892-110-559-201
Manufacturer:EDAC
Manufacturer Number:892-110-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring two rows and 110 positions, it offers ample connectivity for your applications. The Copper Alloy contacts and .1-inch pitch guarantee secure and efficient data transfer. Designed for right-angle mounting, it provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries. Upgrade your setups with this essential component for seamless board-to-board connections.