892-110-559-202

Heilind Number:EDA892-110-559-202
Manufacturer:EDAC
Manufacturer Number:892-110-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for reliability, this black connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 110 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector features a right-angle mount orientation, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where resilience is crucial. Elevate your connectivity solutions with this essential component.