892-110-559-203

Heilind Number:EDA892-110-559-203
Manufacturer:EDAC
Manufacturer Number:892-110-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-559-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for peak performance, this black connector is built to withstand even the most demanding environments, with a high operating temperature range of -40 to 105 °C. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery with a 3 A amperage rating. Featuring two rows and 110 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient signal transmission. Trust in this connector for seamless board-to-board connections in a variety of applications.