892-110-559-204

Heilind Number:EDA892-110-559-204
Manufacturer:EDAC
Manufacturer Number:892-110-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-559-204

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability and safety in all applications. With a double-row configuration and 110 positions, it offers ample connectivity options. The copper alloy contacts, with a pitch of .1 inches, guarantee efficient signal transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your system with this essential component for seamless board-to-board connections.