892-110-559-208

Heilind Number:EDA892-110-559-208
Manufacturer:EDAC
Manufacturer Number:892-110-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-559-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage rating of 3A, it delivers reliable power transmission. Featuring two rows of copper alloy contacts spaced at a pitch of .1 inches, it offers seamless connectivity for up to 110 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile and ideal for various applications. Elevate your PCB design with this essential component.