892-110-560-201

Heilind Number:EDA892-110-560-201
Manufacturer:EDAC
Manufacturer Number:892-110-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-560-201

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers reliable connectivity for up to 110 positions. Suitable for straight mounting orientation, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component for efficient Board-to-Board connections.