892-110-560-207

Heilind Number:EDA892-110-560-207
Manufacturer:EDAC
Manufacturer Number:892-110-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-560-207

Detailed Description

Elevate your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for industrial applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The Copper Alloy contacts ensure efficient power transmission, while the dual-row design with 110 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB setup, while the .2-inch row spacing provides ample room for connections. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.