892-110-560-208

Heilind Number:EDA892-110-560-208
Manufacturer:EDAC
Manufacturer Number:892-110-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-110-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-110-560-208

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both style and reliability. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers seamless communication in any application. With a total of 110 positions, it provides ample connectivity options for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installations. Upgrade your connections with this essential component.