892-112-500-202

Heilind Number:EDA892-112-500-202
Manufacturer:EDAC
Manufacturer Number:892-112-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-500-202

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With two rows of contact pins made of durable Copper Alloy, it offers enhanced connectivity and conductivity. The .1-inch pitch and .2-inch row spacing provide precise placement on your board, accommodating a total of 112 positions for extensive connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this Black Card Edge Connector for secure and efficient board-to-board connections in your electronic designs.