892-112-500-207

Heilind Number:EDA892-112-500-207
Manufacturer:EDAC
Manufacturer Number:892-112-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-500-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of premium Copper Alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for your electronic components. Boasting 112 positions, this connector facilitates efficient data transfer and power distribution on your PCB. Its straight mount orientation makes installation a breeze, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable operation under extreme conditions. Elevate your connectivity solutions with this essential component for your PCB assembly projects.