892-112-520-201

Heilind Number:EDA892-112-520-201
Manufacturer:EDAC
Manufacturer Number:892-112-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-520-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a 2-row layout with 112 positions, ensuring seamless connectivity. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts and .1-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a must-have for any electronic setup.