892-112-520-207

Heilind Number:EDA892-112-520-207
Manufacturer:EDAC
Manufacturer Number:892-112-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a dual-row configuration with an impressive 112 positions, ensuring seamless board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability in harsh environments, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you need straight mount orientation or require custom configurations, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component, setting new standards in performance and reliability.