892-112-520-212

Heilind Number:EDA892-112-520-212
Manufacturer:EDAC
Manufacturer Number:892-112-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3A and precision-engineered copper alloy contacts, it ensures reliable power transmission. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. With a generous 112 positions, it accommodates complex connections with ease. Its straight mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component to deliver consistent performance in demanding environments.