892-112-521-201

Heilind Number:EDA892-112-521-201
Manufacturer:EDAC
Manufacturer Number:892-112-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-521-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a pitch of .1 inches, it offers precise and reliable connectivity for your PCBs. Crafted with copper alloy contacts, it ensures efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for a variety of applications. Elevate your board-to-board connections with this essential component.