892-112-521-204

Heilind Number:EDA892-112-521-204
Manufacturer:EDAC
Manufacturer Number:892-112-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-521-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector, featuring UL 94V-0 Polyphenylene Sulfide housing, ensures durability and reliability. With a double-row design and 112 contact positions, it offers ample connectivity for your PCB applications. Crafted with precision, the copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Upgrade your connectivity with this essential component, perfect for your board-to-board PCB connections.