892-112-523-201

Heilind Number:EDA892-112-523-201
Manufacturer:EDAC
Manufacturer Number:892-112-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a 2-row configuration with a total of 112 positions, ensuring seamless and efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in high-temperature environments ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial applications, this Straight-mount connector is a perfect solution for your board-to-board PCB connection needs. Elevate your connectivity with this essential component.