892-112-523-203

Heilind Number:EDA892-112-523-203
Manufacturer:EDAC
Manufacturer Number:892-112-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-523-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. The Copper Alloy contact material guarantees efficient power transmission, while its two rows and 112 positions cater to diverse connectivity needs. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Its straight mount orientation simplifies installation, making it a versatile solution for Board To Board PCB connectivity needs. Elevate your connectivity with this essential component.