892-112-524-201

Heilind Number:EDA892-112-524-201
Manufacturer:EDAC
Manufacturer Number:892-112-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 112 positions, perfect for high-density applications. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, this connector, with a 3A amperage rating, guarantees efficient power transmission. Its straight mount orientation makes installation a breeze, promising a secure and stable connection every time. Upgrade your system with this essential component for seamless board-to-board connectivity.