892-112-524-202

Heilind Number:EDA892-112-524-202
Manufacturer:EDAC
Manufacturer Number:892-112-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-524-202

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for durability and reliability, this sleek black connector features a 2-row configuration with a total of 112 positions, ensuring seamless communication on your board. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer capabilities. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust performance, while the Copper Alloy contact material ensures stable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where resilience is key. Choose this connector for optimal performance in your PCB assemblies.