892-112-524-203

Heilind Number:EDA892-112-524-203
Manufacturer:EDAC
Manufacturer Number:892-112-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-524-203

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and precision-engineered Copper Alloy contacts. With a dual-row configuration and a pitch of .1 inch, this connector offers seamless integration for your electronic projects. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees reliable functionality in any environment. Perfect for board-to-board applications, this connector is a must-have for any project requiring secure and efficient PCB connections. Elevate your design with this essential component.