892-112-524-204

Heilind Number:EDA892-112-524-204
Manufacturer:EDAC
Manufacturer Number:892-112-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-524-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 112 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications requiring dependable performance. Upgrade your setup with this essential component, a must-have in any connector toolkit.