892-112-524-207

Heilind Number:EDA892-112-524-207
Manufacturer:EDAC
Manufacturer Number:892-112-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-524-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 3A, it ensures efficient power transmission. The two rows of copper alloy contacts provide secure and stable connections, with a pitch of .1 inches and row spacing of .2 inches. Offering a total of 112 positions, it allows for versatile connectivity options. Suitable for a wide range of applications, the connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on a high-performance computer or industrial machinery, this connector guarantees optimal performance. Upgrade your setup today with this essential component.