892-112-524-208

Heilind Number:EDA892-112-524-208
Manufacturer:EDAC
Manufacturer Number:892-112-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-524-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in electronic systems requiring reliable board-to-board connections. With a sleek black finish, this connector offers both durability and aesthetics. Featuring a dual-row design with 112 positions, it provides ample connectivity options for various applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures high temperature tolerance, making it ideal for demanding environments. Each contact is crafted from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation onto PCBs. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for both industrial and commercial use. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.