892-112-540-202

Heilind Number:EDA892-112-540-202
Manufacturer:EDAC
Manufacturer Number:892-112-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a current rating of 3 A, it offers efficient power transmission for your applications. The copper alloy contact material and two-row configuration with a total of 112 positions guarantee secure and stable connections. Boasting a pitch of .1 in and row spacing of .2 in, it allows for precise and space-saving PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade to this high-performance connector for seamless board-to-board connectivity in your projects.