892-112-540-204

Heilind Number:EDA892-112-540-204
Manufacturer:EDAC
Manufacturer Number:892-112-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-540-204

Detailed Description

Enhance high-temperature connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With an amperage of 3A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design, with a pitch of .1in and row spacing of .2in, offers 112 positions for seamless board-to-board connections. Engineered for versatility, it allows for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our range of connectors for all your PCB connectivity needs.