892-112-540-207

Heilind Number:EDA892-112-540-207
Manufacturer:EDAC
Manufacturer Number:892-112-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a sleek black finish and precision-engineered copper alloy contacts, it not only delivers on aesthetics but also guarantees efficient power transmission. Boasting two rows and 112 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing allow for a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications. Elevate your PCB design with this essential connector, a must-have in any electronics enthusiast's toolkit.