892-112-540-208

Heilind Number:EDA892-112-540-208
Manufacturer:EDAC
Manufacturer Number:892-112-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-540-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and a total of 112 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in extreme conditions, this connector has an impressive amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy integration into your PCB layout. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect choice for high-performance applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component, a must-have in the toolkit of any electronics enthusiast or professional.