892-112-540-212

Heilind Number:EDA892-112-540-212
Manufacturer:EDAC
Manufacturer Number:892-112-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability while maintaining safety standards. With a current rating of 3 A, it offers efficient power transmission. Its double-row design with 112 positions allows for versatile connectivity on your PCB. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable signal transmission. Suitable for straight mounting, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.