892-112-541-202

Heilind Number:EDA892-112-541-202
Manufacturer:EDAC
Manufacturer Number:892-112-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-541-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows and a total of 112 positions, this connector offers ample connectivity for your application. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Its straight mount orientation and 3A amperage make it versatile for various board-to-board connections. Upgrade your system with this essential component.