892-112-541-203

Heilind Number:EDA892-112-541-203
Manufacturer:EDAC
Manufacturer Number:892-112-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it perfect for high-power applications. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in extreme temperatures ranging from -40 to 105°C. With two rows of Copper Alloy contacts, offering a total of 112 positions on a .1" pitch, this connector provides efficient and secure board-to-board connections. Its straight mount orientation and .2" row spacing further simplify installation. Upgrade your system with this essential component for seamless connectivity in any environment.