892-112-541-207

Heilind Number:EDA892-112-541-207
Manufacturer:EDAC
Manufacturer Number:892-112-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-541-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row layout and 112 positions, it offers ample opportunities for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, even in harsh conditions. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where precision is key. Trust in our Card Edge Connector for efficient and secure PCB connectivity.