892-112-541-208

Heilind Number:EDA892-112-541-208
Manufacturer:EDAC
Manufacturer Number:892-112-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-541-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, it guarantees reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 112 positions. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Elevate your PCB design with this essential component.