892-112-542-203

Heilind Number:EDA892-112-542-203
Manufacturer:EDAC
Manufacturer Number:892-112-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a double row configuration and a total of 112 positions, it ensures seamless and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its precise .1-inch pitch and .2-inch row spacing facilitate precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and superior functionality. Explore the future of connectivity with this advanced Card Edge Connector.