892-112-542-212

Heilind Number:EDA892-112-542-212
Manufacturer:EDAC
Manufacturer Number:892-112-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-542-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a double-row configuration and a pitch of .1 inches, it offers seamless integration into your circuit board layout. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our black-colored connector to deliver unmatched quality and longevity in your projects. Explore more of our premium PCB connectors in the Board To Board category.