892-112-544-201

Heilind Number:EDA892-112-544-201
Manufacturer:EDAC
Manufacturer Number:892-112-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-544-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity at an amperage of 3 A. With a pitch of .1 in and two rows of 112 positions, it offers seamless board-to-board connectivity with precise alignment. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a range of applications. Trust in our Black Card Edge Connector for efficient and durable electronic connections.