892-112-544-207

Heilind Number:EDA892-112-544-207
Manufacturer:EDAC
Manufacturer Number:892-112-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-544-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide that can withstand extreme temperatures from -40 to 105 °C. With a contact material of Copper Alloy, it ensures optimal conductivity for your devices. Perfect for PCB applications, this connector offers 112 positions in 2 rows, with a pitch of .1 in and row spacing of .2 in, guaranteeing a secure fit. Its straight mount orientation makes installation a breeze. Trust in our premium connector to deliver high performance in demanding environments.