892-112-544-208

Heilind Number:EDA892-112-544-208
Manufacturer:EDAC
Manufacturer Number:892-112-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-544-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a total of 112 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly between -40 and 105 °C, this connector is a reliable choice for high-temperature environments. Upgrade your setup with this essential component in the PCB connectors category.