892-112-544-212

Heilind Number:EDA892-112-544-212
Manufacturer:EDAC
Manufacturer Number:892-112-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for peak performance, this connector features 112 positions across 2 rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for PCB connectors, this component is a must-have for seamless board-to-board connectivity.