892-112-555-208

Heilind Number:EDA892-112-555-208
Manufacturer:EDAC
Manufacturer Number:892-112-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-555-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector's 2-row design with a pitch of .1 inches and a row spacing of .2 inches offers versatility for various PCB setups. Boasting 112 positions and a current rating of 3 A, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial projects. With a sleek black finish and straight mount orientation, it not only performs excellently but also looks great in any setup. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.