892-112-555-212

Heilind Number:EDA892-112-555-212
Manufacturer:EDAC
Manufacturer Number:892-112-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable connectivity. With a pitch of .1 inches and two rows of 112 positions, it offers versatile and high-density board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and electronic applications where stability is key. Its black color and straight mount orientation make it both functional and sleek, blending seamlessly into your design. Elevate your PCB assembly with this essential connector.