892-112-556-202

Heilind Number:EDA892-112-556-202
Manufacturer:EDAC
Manufacturer Number:892-112-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-556-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connector. Designed for durable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. With a contact material of copper alloy, it guarantees efficient power transmission with a low amperage rating of 3A. The connector's dual-row configuration offers 112 positions, ideal for complex PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient board-to-board connections. Upgrade your system with this essential component, a must-have in any electronic setup.