892-112-556-207

Heilind Number:EDA892-112-556-207
Manufacturer:EDAC
Manufacturer Number:892-112-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-556-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration with 112 positions, spaced at a pitch of .1 inches and .2 inches row spacing, offers seamless integration for your PCB connections. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your projects with this essential component.