892-112-556-208

Heilind Number:EDA892-112-556-208
Manufacturer:EDAC
Manufacturer Number:892-112-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-556-208

Detailed Description

Upgrade your high-temperature electronic connections with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable power transmission even in extreme conditions. Its two rows of 112 positions, 0.1-inch pitch, and 0.2-inch row spacing offer seamless connectivity on PCBs. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.