892-112-558-203

Heilind Number:EDA892-112-558-203
Manufacturer:EDAC
Manufacturer Number:892-112-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Its two rows of Copper Alloy contacts provide reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches ensuring precise alignment. With a total of 112 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for efficient PCB assembly, while its high operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your projects.